Desktop Thermal Printer, Transfer 300 dpi, Cutter, PC, Print Speed 5"/s, Print Width 4", USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3700-KIT-STARTER

DigiKey Part Number
2267-S3700-KIT-STARTER-ND
Manufacturer
Manufacturer Product Number
S3700-KIT-STARTER
Description
BRADYPRINTER S3700 MULTICOLOR LA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Desktop Thermal Printer, Transfer 300 dpi, Cutter, PC, Print Speed 5"/s, Print Width 4", USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Type
Desktop
Type Attributes
Thermal Printer, Transfer
Style
Barcodes, Labels
Specifications
300 dpi, Cutter, PC, Print Speed 5"/s, Print Width 4", USB
Includes
Cleaning Kit, Power Cord, Quick Start Guide, USB Cord
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1105 178,98000 Kč105 178,98 Kč
Manufacturers Standard Package
Unit Price without VAT:105 178,98000 Kč
Unit Price with VAT:127 266,56580 Kč