New at DigiKey
Desktop Thermal Printer, Transfer 110 ~ 240VAC, 300 dpi
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3700-KIT-LOTO

DigiKey Part Number
2267-S3700-KIT-LOTO-ND
Manufacturer
Manufacturer Product Number
S3700-KIT-LOTO
Description
S3700 LOTO PRINTER KIT - NA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Desktop Thermal Printer, Transfer 110 ~ 240VAC, 300 dpi
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Desktop
Type Attributes
Thermal Printer, Transfer
Style
Labels
Specifications
110 ~ 240VAC, 300 dpi
Includes
Ribbon
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176 621,70000 Kč76 621,70 Kč
Manufacturers Standard Package
Unit Price without VAT:76 621,70000 Kč
Unit Price with VAT:92 712,25700 Kč