
R6013 | |
|---|---|
DigiKey Part Number | 2267-R6013-ND |
Manufacturer | |
Manufacturer Product Number | R6013 |
Description | R6000 HALO FREE RIB .5"DI 1=242' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Resin Ribbon, Black, 4" x 242' Resin Ribbon For BBP®11, BBP®12 Label Printer, THT 1" Core Printer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Resin Ribbon | |
Specifications | Resin Ribbon, Black, 4" x 242' | |
For Use With/Related Products | BBP®11, BBP®12 Label Printer, THT 1" Core Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 267,57000 Kč | 2 267,57 Kč |
| Unit Price without VAT: | 2 267,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 743,75970 Kč |


