

R4311 | |
---|---|
DigiKey Part Number | 2267-R4311-ND |
Manufacturer | |
Manufacturer Product Number | R4311 |
Description | R4300 PRINTER RIB 1" CORE 1=984' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Wax/Resin Ribbon, Black, 1" x 984' Wax/Resin Ribbon For BBP®72, BBP®81, BRADYPRINTER PR Plus Label Printers, BradyPrinter i7100, WRAPTOR™ Wire Marking System, THT 3" Core Printer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wax/Resin Ribbon | |
Specifications | Wax/Resin Ribbon, Black, 1" x 984' | |
For Use With/Related Products | BBP®72, BBP®81, BRADYPRINTER PR Plus Label Printers, BradyPrinter i7100, WRAPTOR™ Wire Marking System, THT 3" Core Printer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 312,08000 Kč | 1 312,08 Kč |
Unit Price without VAT: | 1 312,08000 Kč |
---|---|
Unit Price with VAT: | 1 587,61680 Kč |