PTL-96-427 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Brady Corporation
In Stock: 52
Unit Price: 808,21000 Kč
Datasheet
White, Transparent Self Laminating Label 1.00" W x 0.75" L (25.4mm x 19.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTL-96-427

DigiKey Part Number
2267-PTL-96-427-ND
Manufacturer
Manufacturer Product Number
PTL-96-427
Description
LABEL 0.75"HX1"W WH/CLR 1=250PCS
Customer Reference
Detailed Description
White, Transparent Self Laminating Label 1.00" W x 0.75" L (25.4mm x 19.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Label Type
Self Laminating
Label Size
1.00" W x 0.75" L (25.4mm x 19.1mm)
Color
White, Transparent
Material
Vinyl
For Use With/Related Products
BMP®61 Printer (Handheld), BMP®71 Printer, BradyPrinter™ M611 (Handheld), TLS 2200® Printer (Handheld), TLS-PC LINK™ Printer
Operating Temperature
-70°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes