White Heat Shrinkable Label 2.00" W x 0.50" Dia (50.8mm x 12.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Heat Shrinkable Label 2.00" W x 0.50" Dia (50.8mm x 12.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm)
PS-094-2-WT-S
3PS-094-2-WT-S

PS-500-2-WT-S

DigiKey Part Number
2267-PS-500-2-WT-S-ND
Manufacturer
Manufacturer Product Number
PS-500-2-WT-S
Description
SLEEVE, 0.5" DIA X 2" W 1=250PCS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 2.00" W x 0.50" Dia (50.8mm x 12.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
2.00" W x 0.50" Dia (50.8mm x 12.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm)
Color
White
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 918,75000 Kč10 918,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10 918,75000 Kč
Unit Price with VAT:13 211,68750 Kč