White Heat Shrinkable Label 1.00" W x 0.50" Dia (25.4mm x 12.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Heat Shrinkable Label 1.00" W x 0.50" Dia (25.4mm x 12.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm)
PS-187-2-WT-4
PS-250-150-WT-S-2

PS-500-2-WT-2

DigiKey Part Number
2267-PS-500-2-WT-2-ND
Manufacturer
Manufacturer Product Number
PS-500-2-WT-2
Description
SLEEVE, 0.5" DIA X 1"W 1=1000PCS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 1.00" W x 0.50" Dia (25.4mm x 12.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
1.00" W x 0.50" Dia (25.4mm x 12.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm)
Color
White
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 989,89000 Kč19 989,89 Kč
Manufacturers Standard Package
Unit Price without VAT:19 989,89000 Kč
Unit Price with VAT:24 187,76690 Kč