



PS-375-2-WT-2 | |
|---|---|
DigiKey Part Number | 2267-PS-375-2-WT-2-ND |
Manufacturer | |
Manufacturer Product Number | PS-375-2-WT-2 |
Description | SLEEVE, 0.375"DIAX1"W 1=2000PCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.38" Dia (25.4mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 0.38" Dia (25.4mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 205,74000 Kč | 34 205,74 Kč |
| Unit Price without VAT: | 34 205,74000 Kč |
|---|---|
| Unit Price with VAT: | 41 388,94540 Kč |


