



PS-1000-2-WT | |
|---|---|
DigiKey Part Number | 2267-PS-1000-2-WT-ND |
Manufacturer | |
Manufacturer Product Number | PS-1000-2-WT |
Description | SLEEVE 1" DIA X 2" W 1=250PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.00" W x 1.00" Dia (50.8mm x 25.4mm); Cable O.D. 0.38" ~ 0.95" (9.5mm ~ 24.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" W x 1.00" Dia (50.8mm x 25.4mm); Cable O.D. 0.38" ~ 0.95" (9.5mm ~ 24.1mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 572,40000 Kč | 14 572,40 Kč |
| Unit Price without VAT: | 14 572,40000 Kč |
|---|---|
| Unit Price with VAT: | 17 632,60400 Kč |



