Continuous Vinyl Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Continuous Vinyl Red
M7C-2000-569-RD
M6C-500-439-RD

M7C-2000-595-RD

DigiKey Part Number
2267-M7C-2000-595-RD-ND
Manufacturer
Manufacturer Product Number
M7C-2000-595-RD
Description
LABEL 2" VINYL RD 1=50'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Continuous Vinyl Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Label Type
Continuous
Printer Name
BMP71, M710, M7-R4400-WT
Applications
General
Color - Background
Red
Length
50' (15.2m)
Width
2.000" (50.80mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl
For Use With/Related Products
Thermal Transfer Printer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 023,50000 Kč3 023,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3 023,50000 Kč
Unit Price with VAT:3 658,43500 Kč