Continuous Vinyl Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Continuous Vinyl Black
M7C-1000-595-BK
76651

M7C-1000-595-BK

DigiKey Part Number
2267-M7C-1000-595-BK-ND
Manufacturer
Manufacturer Product Number
M7C-1000-595-BK
Description
LABEL 1" VINYL BK 1=50'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Continuous Vinyl Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General
Manufacturer
Brady Corporation
Color - Background
Black
Series
Length
50' (15.2m)
Packaging
Box
Width
1.000" (25.40mm)
Part Status
Active
Location
Outdoor
Label Type
Continuous
Material - Body
Vinyl
Printer Name
BMP71, M710, M7-R4400-WT
For Use With/Related Products
Thermal Transfer Printer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 973,60000 Kč1 973,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 973,60000 Kč
Unit Price with VAT:2 388,05600 Kč