Die Cut Nylon Cloth White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Die Cut Nylon Cloth White
76616
M7-15-428

M7-29-499

DigiKey Part Number
2267-M7-29-499-ND
Manufacturer
Manufacturer Product Number
M7-29-499
Description
LABEL 1.5X0.5" NYLON WT 500
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Die Cut Nylon Cloth White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Label Type
Die Cut
Printer Name
BMP71, M710, M7-R6200
Applications
General
Color - Background
White
Length
1.500" (38.10mm)
Width
0.500" (12.70mm)
Diameter - Label
-
Location
Indoor
Material - Body
Nylon Cloth
For Use With/Related Products
Thermal Transfer Printer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 515,39000 Kč1 515,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 515,39000 Kč
Unit Price with VAT:1 833,62190 Kč