M7-17-427
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M7-17-427
M7-29-427
M7-29-427

M7-17-427

DigiKey Part Number
2267-M7-17-427-ND
Manufacturer
Manufacturer Product Number
M7-17-427
Description
LABEL 1 X 0.5 LAM VINYL 1=500PCS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Die Cut Vinyl, Self-Laminating Clear, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Label Type
Die Cut
Printer Name
BMP71, M710, M7-R4300
Applications
General
Color - Background
Clear, White
Length
1.000" (25.40mm)
Width
0.500" (12.70mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl, Self-Laminating
For Use With/Related Products
Thermal Transfer Printer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 220,69000 Kč1 220,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 220,69000 Kč
Unit Price with VAT:1 477,03490 Kč