



M7-109-427 | |
|---|---|
DigiKey Part Number | 2267-M7-109-427-ND |
Manufacturer | |
Manufacturer Product Number | M7-109-427 |
Description | LABEL 4 X 1.5 LAM VINYL 1=100PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.50" W x 4.00" H (38.1mm x 101.6mm); Cable O.D. 0.24" ~ 0.48" (6.1mm ~ 12.14mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.50" W x 4.00" H (38.1mm x 101.6mm); Cable O.D. 0.24" ~ 0.48" (6.1mm ~ 12.14mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | -70°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 385,66000 Kč | 1 385,66 Kč |
| Unit Price without VAT: | 1 385,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 676,64860 Kč |


