



M7-1000-1-342 | |
|---|---|
DigiKey Part Number | 2267-M7-1000-1-342-ND |
Manufacturer | |
Manufacturer Product Number | M7-1000-1-342 |
Description | SLEEVE 1DIA WT 1" 1=50PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 1.66" H (25.4mm x 42.2mm); Cable O.D. 0.45" ~ 0.95" (11.4mm ~ 24.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 1.66" H (25.4mm x 42.2mm); Cable O.D. 0.45" ~ 0.95" (11.4mm ~ 24.1mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 414,56000 Kč | 2 414,56 Kč |
| Unit Price without VAT: | 2 414,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 921,61760 Kč |






