Continuous Vinyl White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Continuous Vinyl White
M6C-1000-439
M6C-500-439

M6C-500-439

DigiKey Part Number
2267-M6C-500-439-ND
Manufacturer
Manufacturer Product Number
M6C-500-439
Description
LABEL 0.5" VINYL WT 1=50'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Continuous Vinyl White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General
Manufacturer
Brady Corporation
Color - Background
White
Series
Length
50' (15.2m)
Packaging
Box
Width
0.500" (12.70mm)
Part Status
Active
Location
Outdoor
Label Type
Continuous
Material - Body
Vinyl
Printer Name
BMP61, BMP71, M610, M611, M710, M61-R6010, M7-R6000
For Use With/Related Products
Thermal Transfer Printer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 469,65000 Kč1 469,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 469,65000 Kč
Unit Price with VAT:1 778,27650 Kč