



| M6C-1000-439-YL | |
|---|---|
| DigiKey Part Number | 2267-M6C-1000-439-YL-ND | 
| Manufacturer | |
| Manufacturer Product Number | M6C-1000-439-YL | 
| Description | LABEL 1" VINYL YL 1=50' | 
| Manufacturer Standard Lead Time | 3 Weeks | 
| Customer Reference | |
| Detailed Description | Continuous Vinyl Yellow | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Brady Corporation | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Label Type | Continuous | |
| Printer Name | BMP61, BMP71, M610, M611, M710, M61-R4410-WT, M61-R6010, M71-R4400-WT, M7-R4400-WT, M7-R6000 | |
| Applications | General | |
| Color - Background | Yellow | |
| Length | 50' (15.2m) | |
| Width | 1.000" (25.40mm) | |
| Diameter - Label | - | |
| Location | Outdoor | |
| Material - Body | Vinyl | |
| For Use With/Related Products | Thermal Transfer Printer | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 997,17000 Kč | 1 997,17 Kč | 
| Unit Price without VAT: | 1 997,17000 Kč | 
|---|---|
| Unit Price with VAT: | 2 416,57570 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic