Desktop Thermal Printer, Transfer 300 dpi, Cutter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Desktop Thermal Printer, Transfer 300 dpi, Cutter
M611-SFID
M611

M611-SFID

DigiKey Part Number
2267-M611-SFID-ND
Manufacturer
Manufacturer Product Number
M611-SFID
Description
M611 PRINTER FACILITY KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Desktop Thermal Printer, Transfer 300 dpi, Cutter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Type
Desktop
Type Attributes
Thermal Printer, Transfer
Style
Barcodes, Labels
Specifications
300 dpi, Cutter
Includes
Adapter, Ribbon, USB Cable
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 478,03000 Kč18 478,03 Kč
Manufacturers Standard Package
Unit Price without VAT:18 478,03000 Kč
Unit Price with VAT:22 358,41630 Kč