Handheld Thermal Printer, Transfer 110 ~ 240VAC, 300 dpi
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld Thermal Printer, Transfer 110 ~ 240VAC, 300 dpi
M611-PWID
M611-PWID

M611-PWID

DigiKey Part Number
2267-M611-PWID-ND
Manufacturer
Manufacturer Product Number
M611-PWID
Description
M611 PRINTER CONTRACTOR KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Handheld Thermal Printer, Transfer 110 ~ 240VAC, 300 dpi
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Type
Handheld
Type Attributes
Thermal Printer, Transfer
Style
Labels
Specifications
110 ~ 240VAC, 300 dpi
Includes
AC Adapter, Ribbon, USB Cable
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 478,03000 Kč18 478,03 Kč
Manufacturers Standard Package
Unit Price without VAT:18 478,03000 Kč
Unit Price with VAT:22 358,41630 Kč