



M611-LAB | |
|---|---|
DigiKey Part Number | 2267-M611-LAB-ND |
Manufacturer | |
Manufacturer Product Number | M611-LAB |
Description | M611 PRINTER LABORATORY KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 300 dpi, Cutter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | 300 dpi, Cutter | |
Includes | Adapter, Ribbon, USB Cable | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 478,03000 Kč | 18 478,03 Kč |
| Unit Price without VAT: | 18 478,03000 Kč |
|---|---|
| Unit Price with VAT: | 22 358,41630 Kč |



