Die Cut Vinyl, Self-Laminating Clear, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Die Cut Vinyl, Self-Laminating Clear, White
M7-21-427-2S
M6-32-427-GR

M6-66-427

DigiKey Part Number
2267-M6-66-427-ND
Manufacturer
Manufacturer Product Number
M6-66-427
Description
LBL 3.15X1.938 LAM 1=100PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Vinyl, Self-Laminating Clear, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Label Type
Die Cut
Printer Name
BMP61, BMP71, M610, M611, M710, M61-R4310, M7-R4300
Applications
General
Color - Background
Clear, White
Length
3.150" (80.01mm)
Width
1.938" (49.23mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl, Self-Laminating
For Use With/Related Products
Thermal Transfer Printer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 385,66000 Kč1 385,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 385,66000 Kč
Unit Price with VAT:1 676,64860 Kč