Butt Cut Polyester White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M6-31-423

DigiKey Part Number
2267-M6-31-423-ND
Manufacturer
Manufacturer Product Number
M6-31-423
Description
LABEL 1X1.5 POLYESTER 1=250PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Butt Cut Polyester White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Label Type
Butt Cut
Printer Name
BMP61, BMP71, M610, M611, M710, M61-R6010, M7-R6000
Applications
Barcoding
Color - Background
White
Length
1.500" (38.10mm)
Width
1.000" (25.40mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Polyester
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 070,69000 Kč1 070,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 070,69000 Kč
Unit Price with VAT:1 295,53490 Kč