



M6-19-423 | |
|---|---|
DigiKey Part Number | 2267-M6-19-423-ND |
Manufacturer | |
Manufacturer Product Number | M6-19-423 |
Description | LABEL 1X1" POLYESTER WT 1=250PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP61, BMP71, M610, M611, M710, M61-R6010, M7-R6000 | |
Applications | General | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,49000 $ | 42,49 $ |
| Unit Price without VAT: | 42,49000 $ |
|---|---|
| Unit Price with VAT: | 51,41290 $ |


