


M6-173-593 | |
|---|---|
DigiKey Part Number | 2267-M6-173-593-ND |
Manufacturer | |
Manufacturer Product Number | M6-173-593 |
Description | LABEL 2X1" POLYESTER WT RL/100 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP71 | |
Applications | Component | |
Color - Background | Black | |
Length | 2.000" (50.80mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 673,14000 Kč | 2 673,14 Kč |
| Unit Price without VAT: | 2 673,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 234,49940 Kč |



