Continuous Vinyl Clear, Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Continuous Vinyl Clear, Yellow
M6-102-427
M7-10-427

M6-17-427

DigiKey Part Number
2267-M6-17-427-ND
Manufacturer
Manufacturer Product Number
M6-17-427
Description
LABEL 1 X 0.5 LAM VINYL 1=500PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Continuous Vinyl Clear, Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Label Type
Continuous
Printer Name
BMP71
Applications
Component
Color - Background
Clear, Yellow
Length
1.000" (25.40mm)
Width
0.500" (12.70mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 280,67000 Kč1 280,67 Kč
Manufacturers Standard Package
Unit Price without VAT:1 280,67000 Kč
Unit Price with VAT:1 549,61070 Kč