M6-17-423
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M6-17-423
M6-17-423
M7-18-498

M6-17-423

DigiKey Part Number
2267-M6-17-423-ND
Manufacturer
Manufacturer Product Number
M6-17-423
Description
LABEL 0.5X1 POLYESTER 1=500PCS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Label Type
Die Cut
Printer Name
BMP61, BMP71, M610, M611, M710, M61-R6010, M7-R6000
Applications
General
Color - Background
White
Length
1.000" (25.40mm)
Width
0.500" (12.70mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Polyester (PET)
For Use With/Related Products
Thermal Transfer Printer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 325,94000 Kč1 325,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 325,94000 Kč
Unit Price with VAT:1 604,38740 Kč