



M6-169-593 | |
|---|---|
DigiKey Part Number | 2267-M6-169-593-ND |
Manufacturer | |
Manufacturer Product Number | M6-169-593 |
Description | LABEL 1.8X1.8 POLYESTER WT 1=100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | BMP61, BMP71, M610, M611, M710, M61-R6010, M7-R6000 | |
Applications | Cable and Wire Management | |
Color - Background | White | |
Length | 1.800" (45.72mm) | |
Width | 1.800" (45.72mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 800,43000 Kč | 3 800,43 Kč |
| Unit Price without VAT: | 3 800,43000 Kč |
|---|---|
| Unit Price with VAT: | 4 598,52030 Kč |

