



M6-13-423 | |
|---|---|
DigiKey Part Number | 2267-M6-13-423-ND |
Manufacturer | |
Manufacturer Product Number | M6-13-423 |
Description | LBL 0.25X0.9 POLYESTER 1=750PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | BMP61, BMP71, M610, M611, M710, M61-R6010, M7-R6000 | |
Applications | Cable and Wire Management | |
Color - Background | White | |
Length | 0.900" (22.86mm) | |
Width | 0.250" (6.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 437,06000 Kč | 1 437,06 Kč |
| Unit Price without VAT: | 1 437,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 738,84260 Kč |


