



M6-11-427 | |
|---|---|
DigiKey Part Number | 2267-M6-11-427-ND |
Manufacturer | |
Manufacturer Product Number | M6-11-427 |
Description | LBL 0.75X0.5 LAM VINYL 1=500PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl, Self-Laminating Clear, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP61, BMP71, M610, M611, M710, M61-R4310, M61-R6210, M7-R4300, M7-R6200 | |
Applications | General | |
Color - Background | Clear, White | |
Length | 0.750" (19.05mm) 3/4" | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl, Self-Laminating | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 175,68000 Kč | 1 175,68 Kč |
| Unit Price without VAT: | 1 175,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 422,57280 Kč |











