White, Transparent Self Laminating Label 2.00" W x 1.50" H (50.8mm x 38.1mm); Cable O.D. 0.06" ~ 0.19" (1.5mm ~ 4.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White, Transparent Self Laminating Label 2.00" W x 1.50" H (50.8mm x 38.1mm); Cable O.D. 0.06" ~ 0.19" (1.5mm ~ 4.8mm)
M6-102-427
M6-19-427

M6-107-427

DigiKey Part Number
2267-M6-107-427-ND
Manufacturer
Manufacturer Product Number
M6-107-427
Description
LABEL 1.5 X 2 LAM VINYL 1=100PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White, Transparent Self Laminating Label 2.00" W x 1.50" H (50.8mm x 38.1mm); Cable O.D. 0.06" ~ 0.19" (1.5mm ~ 4.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Label Size
2.00" W x 1.50" H (50.8mm x 38.1mm); Cable O.D. 0.06" ~ 0.19" (1.5mm ~ 4.8mm)
Manufacturer
Brady Corporation
Color
White, Transparent
Packaging
Box
Material
Vinyl
Part Status
Active
Operating Temperature
-70°C ~ 70°C
Label Type
Self Laminating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 826,62000 Kč1 826,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 826,62000 Kč
Unit Price with VAT:2 210,21020 Kč