White Heat Shrinkable Label 1.75" W x 0.18" H (44.5mm x 4.6mm); Cable O.D. 0.02" ~ 0.08" (0.6mm ~ 2.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Heat Shrinkable Label 1.75" W x 0.18" H (44.5mm x 4.6mm); Cable O.D. 0.02" ~ 0.08" (0.6mm ~ 2.0mm)
M6-125-175-342-WT
M6-094-1-342-GR

M6-094-175-342-WT

DigiKey Part Number
2267-M6-094-175-342-WT-ND
Manufacturer
Manufacturer Product Number
M6-094-175-342-WT
Description
SLEEVE .094DIA WT 1.75" RL/100
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 1.75" W x 0.18" H (44.5mm x 4.6mm); Cable O.D. 0.02" ~ 0.08" (0.6mm ~ 2.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Label Type
Heat Shrinkable
Manufacturer
Brady Corporation
Label Size
1.75" W x 0.18" H (44.5mm x 4.6mm); Cable O.D. 0.02" ~ 0.08" (0.6mm ~ 2.0mm)
Series
Color
White
Packaging
Box
Material
Polyolefin
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 931,61000 Kč1 931,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 931,61000 Kč
Unit Price with VAT:2 337,24810 Kč