
M5-118-494-GN | |
|---|---|
DigiKey Part Number | 2267-M5-118-494-GN-ND |
Manufacturer | |
Manufacturer Product Number | M5-118-494-GN |
Description | LABEL 0.375X1X0.375DIA 1=240 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Black, Green, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP51, BMP53 | |
Applications | General | |
Color - Background | Black, Green, White | |
Length | 1.000" (25.40mm) | |
Width | 0.375" (9.52mm) | |
Diameter - Label | 0.375" (9.53mm) | |
Location | Indoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 304,89000 Kč | 1 304,89 Kč |
| Unit Price without VAT: | 1 304,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 578,91690 Kč |





