Handheld Thermal Printer 300 dpi
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld Thermal Printer 300 dpi
Brady M410 Label Printer Overview Video

M410-SFID

DigiKey Part Number
2267-M410-SFID-ND
Manufacturer
Manufacturer Product Number
M410-SFID
Description
M410 HANDHELD LABEL PRINTER W/ S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Handheld Thermal Printer 300 dpi
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Type
Handheld
Type Attributes
Thermal Printer
Style
Labels
Specifications
300 dpi
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 498,79000 Kč10 498,79 Kč
Manufacturers Standard Package
Unit Price without VAT:10 498,79000 Kč
Unit Price with VAT:12 703,53590 Kč