
M4-49-595 | |
---|---|
DigiKey Part Number | 2267-M4-49-595-ND |
Manufacturer | |
Manufacturer Product Number | M4-49-595 |
Description | ALL-WEATHER VINYL LABELS 1 IN H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Black on White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP41, BMP51, M511 | |
Applications | Component | |
Color - Background | Black on White | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 062,12000 Kč | 1 062,12 Kč |
Unit Price without VAT: | 1 062,12000 Kč |
---|---|
Unit Price with VAT: | 1 285,16520 Kč |