
M4-1-8425-FP | |
|---|---|
DigiKey Part Number | 2267-M4-1-8425-FP-ND |
Manufacturer | |
Manufacturer Product Number | M4-1-8425-FP |
Description | GLOSS POLYPROPYLENE LABELS 0.79 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polypropylene Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP41, BMP51, BMP53, M410, M510, M511 | |
Applications | General | |
Color - Background | Black, White | |
Length | 0.790" (20.07mm) | |
Width | 1.180" (29.97mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polypropylene | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,75000 Kč | 377,75 Kč |
| Unit Price without VAT: | 377,75000 Kč |
|---|---|
| Unit Price with VAT: | 457,07750 Kč |


