



M21-750-7425 | |
|---|---|
DigiKey Part Number | 2267-M21-750-7425-ND |
Manufacturer | |
Manufacturer Product Number | M21-750-7425 |
Description | LABEL 0.75" W X 21' L WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 21' (6.4m) |
Packaging Bulk | Width 0.750" (19.05mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | Base Product Number |
Printer Name BMP®21 PLUS Portable Label Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,31000 Kč | 646,31 Kč |
| Unit Price without VAT: | 646,31000 Kč |
|---|---|
| Unit Price with VAT: | 782,03510 Kč |


