Die Cut Vinyl Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Die Cut Vinyl Red
B30C-500-595-RD
M21-500-595-RD

M21-500-595-RD

DigiKey Part Number
2267-M21-500-595-RD-ND
Manufacturer
Manufacturer Product Number
M21-500-595-RD
Description
LABEL 0.5" W X 21' L RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Vinyl Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Industrial Applications
Manufacturer
Brady Corporation
Color - Background
Red
Series
Length
21' (6.4m)
Packaging
Bulk
Width
0.500" (12.70mm)
Part Status
Active
Location
Outdoor
Label Type
Die Cut
Material - Body
Vinyl
Printer Name
BMP®21 PLUS Label Printer, IDPAL™, LABPAL™ Handheld Label Makers
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1627,63000 Kč627,63 Kč
Manufacturers Standard Package
Unit Price without VAT:627,63000 Kč
Unit Price with VAT:759,43230 Kč