



M21-500-595-BK | |
|---|---|
DigiKey Part Number | 2267-M21-500-595-BK-ND |
Manufacturer | |
Manufacturer Product Number | M21-500-595-BK |
Description | LABEL 0.5" W X 21' L BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Black |
Datasheet | Datasheet |
Category | Applications Industrial Applications |
Manufacturer Brady Corporation | Color - Background Black |
Series | Length 21' (6.4m) |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Vinyl |
Printer Name BMP®21 PLUS Label Printer, IDPAL™, LABPAL™ Handheld Label Makers | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,63000 Kč | 627,63 Kč |
| Unit Price without VAT: | 627,63000 Kč |
|---|---|
| Unit Price with VAT: | 759,43230 Kč |




