
M21-500-581-WT | |
|---|---|
DigiKey Part Number | 2267-M21-500-581-WT-ND |
Manufacturer | |
Manufacturer Product Number | M21-500-581-WT |
Description | M21 VINYL LABELS 0.5 X 21 FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl Black, White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Black, White |
Packaging Spool | Length 21' (6.4m) |
Part Status Active | Width 0.500" (12.70mm) |
Label Type Continuous | Location Outdoor |
Printer Name M210, M210 LAB, M211 | Material - Body Vinyl |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,95000 Kč | 539,95 Kč |
| Unit Price without VAT: | 539,95000 Kč |
|---|---|
| Unit Price with VAT: | 653,33950 Kč |


