



M21-375-430 | |
|---|---|
DigiKey Part Number | 2267-M21-375-430-ND |
Manufacturer | |
Manufacturer Product Number | M21-375-430 |
Description | LABEL 0.375" W X 21' L CLEAR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP®21 PLUS Label Printer, IDPAL™, LABPAL™ Handheld Label Makers | |
Applications | General | |
Color - Background | Clear | |
Length | 21' (6.4m) | |
Width | 0.375" (9.53mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,59000 Kč | 536,59 Kč |
| Unit Price without VAT: | 536,59000 Kč |
|---|---|
| Unit Price with VAT: | 649,27390 Kč |

