Die Cut Vinyl Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Die Cut Vinyl Yellow
M21-250-595-YL
M21-250-595-YL

M21-250-595-YL

DigiKey Part Number
2267-M21-250-595-YL-ND
Manufacturer
Manufacturer Product Number
M21-250-595-YL
Description
LABEL 0.25" W X 21' L YELLOW
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Die Cut Vinyl Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
BMP®21 LAB, BMP®21 PLUS Label Printer
Applications
Industrial Applications
Color - Background
Yellow
Length
21' (6.4m)
Width
0.250" (6.35mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1488,15000 Kč488,15 Kč
Manufacturers Standard Package
Unit Price without VAT:488,15000 Kč
Unit Price with VAT:590,66150 Kč