



M21-250-595-WT | |
|---|---|
DigiKey Part Number | 2267-M21-250-595-WT-ND |
Manufacturer | |
Manufacturer Product Number | M21-250-595-WT |
Description | LABEL 0.25" W X 21' L WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP®21 LAB, BMP®21 PLUS Label Printer | |
Applications | Industrial Applications | |
Color - Background | White | |
Length | 21' (6.4m) | |
Width | 0.250" (6.35mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,50000 Kč | 607,50 Kč |
| 10 | 552,35200 Kč | 5 523,52 Kč |
| 25 | 533,93760 Kč | 13 348,44 Kč |
| 50 | 515,52300 Kč | 25 776,15 Kč |
| 100 | 497,11260 Kč | 49 711,26 Kč |
| 250 | 489,74844 Kč | 122 437,11 Kč |
| Unit Price without VAT: | 607,50000 Kč |
|---|---|
| Unit Price with VAT: | 735,07500 Kč |











