Continuous Polyester (PET) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Continuous Polyester (PET) White
MC-250-414
M21-250-414

M21-250-414

DigiKey Part Number
2267-M21-250-414-ND
Manufacturer
Manufacturer Product Number
M21-250-414
Description
BRADYGRIP PRINT-ON HOOK 1=10'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Continuous Polyester (PET) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Continuous
Printer Name
BMP®21 Label Printer, BMP®21-PLUS Label Printer
Applications
Cable and Wire Management
Color - Background
White
Length
10' (3m)
Width
0.250" (6.35mm)
Diameter - Label
-
Location
Indoor
Material - Body
Polyester (PET)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1501,64000 Kč501,64 Kč
Manufacturers Standard Package
Unit Price without VAT:501,64000 Kč
Unit Price with VAT:606,98440 Kč