



M21-187-C-342-YL | |
|---|---|
DigiKey Part Number | 2267-M21-187-C-342-YL-ND |
Manufacturer | |
Manufacturer Product Number | M21-187-C-342-YL |
Description | SLEEVE 20 AWG TO 10 AWG CART=7FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black, Yellow Heat Shrinkable Label 0.19" W x 0.08" L (4.8mm x 2.1mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 0.19" W x 0.08" L (4.8mm x 2.1mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) |
Series | Color Black, Yellow |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 238,67000 Kč | 1 238,67 Kč |
| Unit Price without VAT: | 1 238,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 498,79070 Kč |











