M21-11-499
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M21-11-499

DigiKey Part Number
2267-M21-11-499-ND
Manufacturer
Manufacturer Product Number
M21-11-499
Description
NYLON LABELS 0.5 X 0.75" 1=140
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Die Cut Nylon Black, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Spool
Part Status
Active
Label Type
Die Cut
Printer Name
M210, M210 LAB, M211
Applications
General
Color - Background
Black, White
Length
0.750" (19.05mm) 3/4"
Width
0.500" (12.70mm)
Diameter - Label
-
Location
Indoor
Material - Body
Nylon
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1676,77000 Kč676,77 Kč
Manufacturers Standard Package
Unit Price without VAT:676,77000 Kč
Unit Price with VAT:818,89170 Kč