



LSZH-375-2-WT | |
|---|---|
DigiKey Part Number | 2267-LSZH-375-2-WT-ND |
Manufacturer | |
Manufacturer Product Number | LSZH-375-2-WT |
Description | SLEEVE, 0.375 IN DIA X 2 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.00" W x 0.38" Dia (50.8mm x 9.5mm); Cable O.D. 0.19" ~ 0.32" (4.8mm ~ 8.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" W x 0.38" Dia (50.8mm x 9.5mm); Cable O.D. 0.19" ~ 0.32" (4.8mm ~ 8.1mm) | |
Color | White | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 675,60000 Kč | 35 675,60 Kč |
| Unit Price without VAT: | 35 675,60000 Kč |
|---|---|
| Unit Price with VAT: | 43 167,47600 Kč |





