Desktop Inkjet 4800 dpi, Print Speed 1.2"/s, Print Width 4.25", Wifi
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J7300-W-KIT-LOTO

DigiKey Part Number
2267-J7300-W-KIT-LOTO-ND
Manufacturer
Manufacturer Product Number
J7300-W-KIT-LOTO
Description
J7300 WIFI LOTO PRINTER KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Desktop Inkjet 4800 dpi, Print Speed 1.2"/s, Print Width 4.25", Wifi
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Desktop
Type Attributes
Inkjet
Style
Labels, Plastic Tags
Specifications
4800 dpi, Print Speed 1.2"/s, Print Width 4.25", Wifi
Includes
Ink Cartridges, Labels, Power Cord, Softward, Tags
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168 852,44000 Kč68 852,44 Kč
Manufacturers Standard Package
Unit Price without VAT:68 852,44000 Kč
Unit Price with VAT:83 311,45240 Kč