


J7300-LAB | |
|---|---|
DigiKey Part Number | 2267-J7300-LAB-ND |
Manufacturer | |
Manufacturer Product Number | J7300-LAB |
Description | J7300 COLOR LABEL PRINTER LABORA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desktop Inkjet 4800 dpi, Print Speed 1.2"/s, Print Width 4.25" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Inkjet | |
Style | Labels | |
Specifications | 4800 dpi, Print Speed 1.2"/s, Print Width 4.25" | |
Includes | AC Adapter, Ink Cartridges, Labels, Power Cord, Software, USB Cable, USB Flash Drive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56 673,60000 Kč | 56 673,60 Kč |
| Unit Price without VAT: | 56 673,60000 Kč |
|---|---|
| Unit Price with VAT: | 68 575,05600 Kč |

