
IP-R4307 | |
|---|---|
DigiKey Part Number | 2267-IP-R4307-ND |
Manufacturer | |
Manufacturer Product Number | IP-R4307 |
Description | PRINTER RIBBON 4.33"W 1=984' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Wax/Resin Ribbon, Black, 4.33" x 984' Wax/Resin Ribbon For BradyPrinter i5100, BRADY IP® Label Printer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wax/Resin Ribbon | |
Specifications | Wax/Resin Ribbon, Black, 4.33" x 984' | |
For Use With/Related Products | BradyPrinter i5100, BRADY IP® Label Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 737,62000 Kč | 5 737,62 Kč |
| 10 | 5 532,65600 Kč | 55 326,56 Kč |
| 25 | 5 450,68600 Kč | 136 267,15 Kč |
| Unit Price without VAT: | 5 737,62000 Kč |
|---|---|
| Unit Price with VAT: | 6 942,52020 Kč |



