
IP-R4300 | |
|---|---|
DigiKey Part Number | 2267-IP-R4300-ND |
Manufacturer | |
Manufacturer Product Number | IP-R4300 |
Description | R4300 PRINTER RIB 1" BK 1=984' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Wax/Resin Ribbon, Black, 3.27" x 984' Wax/Resin Ribbon For BradyPrinter i5100, BRADY IP® Label Printer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wax/Resin Ribbon | |
Specifications | Wax/Resin Ribbon, Black, 3.27" x 984' | |
For Use With/Related Products | BradyPrinter i5100, BRADY IP® Label Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 703,96000 Kč | 3 703,96 Kč |
| Unit Price without VAT: | 3 703,96000 Kč |
|---|---|
| Unit Price with VAT: | 4 481,79160 Kč |


